70 mA 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F0603G0R07FNTR

DigiKey Part Number
478-F0603G0R07FNTR-ND - Tape & Reel (TR)
478-F0603G0R07FNCT-ND - Cut Tape (CT)
478-F0603G0R07FNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F0603G0R07FNTR
Description
FUSE BOARD MOUNT 70MA 63VAC 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
70 mA 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
F0603G0R07FNTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
63 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
4.0E-6
Approval Agency
cUL, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.063" L x 0.032" W x 0.024" H (1.60mm x 0.81mm x 0.61mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.004
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,90000 €0,90 €
50,75000 €3,75 €
100,69300 €6,93 €
500,57480 €28,74 €
1000,53050 €53,05 €
2500,47684 €119,21 €
5000,43974 €219,87 €
1.0000,40538 €405,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,35599 €1.067,97 €
6.0000,32772 €1.966,32 €
9.0000,31213 €2.809,17 €
15.0000,30121 €4.518,15 €
Manufacturers Standard Package
Unit Price without VAT:0,90000 €
Unit Price with VAT:1,05300 €