
F0402G0R12FNTR | |
|---|---|
DigiKey Part Number | 478-6167-2-ND - Tape & Reel (TR) 478-6167-1-ND - Cut Tape (CT) 478-6167-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F0402G0R12FNTR |
Description | FUSE BOARD MNT 125MA 32VDC 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 125 mA 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | F0402G0R12FNTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Melting I²t | 1.0E-5 | |
Approval Agency | cUL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.039" L x 0.023" W x 0.014" H (1.00mm x 0.58mm x 0.35mm) | |
DC Cold Resistance | 1.6 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 5 | 0,70800 € | 3,54 € |
| 10 | 0,65200 € | 6,52 € |
| 50 | 0,54100 € | 27,05 € |
| 100 | 0,49910 € | 49,91 € |
| 250 | 0,44864 € | 112,16 € |
| 500 | 0,41374 € | 206,87 € |
| 1.000 | 0,38144 € | 381,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,31520 € | 1.576,00 € |
| 10.000 | 0,29003 € | 2.900,30 € |
| 15.000 | 0,28169 € | 4.225,35 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 0,99450 € |


