
F0402G0R05FNTR | |
|---|---|
DigiKey Part Number | 478-6482-2-ND - Tape & Reel (TR) 478-6482-1-ND - Cut Tape (CT) 478-6482-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F0402G0R05FNTR |
Description | FUSE BOARD MOUNT 50MA 32VDC 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 mA 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | F0402G0R05FNTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Melting I²t | 2.0E-6 | |
Approval Agency | cUL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.039" L x 0.023" W x 0.014" H (1.00mm x 0.58mm x 0.35mm) | |
DC Cold Resistance | 3.4 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 5 | 0,62400 € | 3,12 € |
| 10 | 0,57500 € | 5,75 € |
| 50 | 0,47700 € | 23,85 € |
| 100 | 0,44000 € | 44,00 € |
| 250 | 0,39556 € | 98,89 € |
| 500 | 0,36480 € | 182,40 € |
| 1.000 | 0,33635 € | 336,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,27799 € | 1.389,95 € |
| 10.000 | 0,25583 € | 2.558,30 € |
| 15.000 | 0,24526 € | 3.678,90 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,87750 € |







