
F0201G0R03FNTR\500 | |
|---|---|
DigiKey Part Number | 478-F0201G0R03FNTR\500TR-ND - Tape & Reel (TR) 478-F0201G0R03FNTR\500CT-ND - Cut Tape (CT) 478-F0201G0R03FNTR\500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F0201G0R03FNTR\500 |
Description | ACCU-GUARD II FUSE, 0201 SIZE, 0 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 37.5 mA 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 8.0E-7 | |
Approval Agency | cUL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.024" L x 0.013" W x 0.011" H (0.60mm x 0.33mm x 0.28mm) | |
DC Cold Resistance | 4.8 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 5 | 0,50200 € | 2,51 € |
| 10 | 0,46400 € | 4,64 € |
| 50 | 0,38460 € | 19,23 € |
| 100 | 0,35490 € | 35,49 € |
| 250 | 0,31904 € | 79,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,29428 € | 147,14 € |
| 1.000 | 0,27135 € | 271,35 € |
| 1.500 | 0,25871 € | 388,06 € |
| 2.500 | 0,24358 € | 608,95 € |
| 3.500 | 0,23406 € | 819,21 € |
| 5.000 | 0,22434 € | 1.121,70 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,70200 € |


