
DT2012SB32768H5HPWAA | |
|---|---|
DigiKey Part Number | 478-DT2012SB32768H5HPWAATR-ND - Tape & Reel (TR) 478-DT2012SB32768H5HPWAACT-ND - Cut Tape (CT) 478-DT2012SB32768H5HPWAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DT2012SB32768H5HPWAA |
Description | 2.0MM X 1.2MM TUNING FORK 32.768 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 80 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 80 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (2x1.2) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,47200 € | 4,72 € |
| 25 | 0,44680 € | 11,17 € |
| 50 | 0,42840 € | 21,42 € |
| 100 | 0,41080 € | 41,08 € |
| 250 | 0,38844 € | 97,11 € |
| 500 | 0,37236 € | 186,18 € |
| 1.000 | 0,35697 € | 356,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,33385 € | 1.001,55 € |
| 6.000 | 0,32006 € | 1.920,36 € |
| 9.000 | 0,31226 € | 2.810,34 € |
| 15.000 | 0,30270 € | 4.540,50 € |
| 21.000 | 0,29657 € | 6.227,97 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,63180 € |

