
CX3225GB40000P0HPQHH | |
|---|---|
DigiKey Part Number | 478-CX3225GB40000P0HPQHHTR-ND - Tape & Reel (TR) 478-CX3225GB40000P0HPQHHCT-ND - Cut Tape (CT) 478-CX3225GB40000P0HPQHHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX3225GB40000P0HPQHH |
Description | 3.2MM X 2.5MM CRYSTAL 40MHZ 18PF |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CX3225SB40000P0FPQCC | KYOCERA AVX | 2.930 | 478-CX3225SB40000P0FPQCCCT-ND | 0,52000 € | Parametric Equivalent |
| RH100-40.000-18-F-2030-EXT-TR-NS1 | Raltron Electronics | 3.111 | 2151-RH100-40.000-18-F-2030-EXT-TR-NS1CT-ND | 0,15000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,43700 € | 4,37 € |
| 25 | 0,41360 € | 10,34 € |
| 50 | 0,39640 € | 19,82 € |
| 100 | 0,38010 € | 38,01 € |
| 250 | 0,35944 € | 89,86 € |
| 500 | 0,34456 € | 172,28 € |
| 1.000 | 0,33031 € | 330,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30892 € | 926,76 € |
| 6.000 | 0,29615 € | 1.776,90 € |
| 9.000 | 0,28893 € | 2.600,37 € |
| 15.000 | 0,28009 € | 4.201,35 € |
| 21.000 | 0,27442 € | 5.762,82 € |
| 30.000 | 0,26853 € | 8.055,90 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,59670 € |

