
CX3225GB10000D0HEQCC | |
|---|---|
DigiKey Part Number | 478-CX3225GB10000D0HEQCCTR-ND - Tape & Reel (TR) 478-CX3225GB10000D0HEQCCCT-ND - Cut Tape (CT) 478-CX3225GB10000D0HEQCCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX3225GB10000D0HEQCC |
Description | CRYSTAL 10.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±20ppm Crystal 8pF 200 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX3225GB10000D0HEQCC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 10 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 200 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,53100 € | 5,31 € |
| 25 | 0,50240 € | 12,56 € |
| 50 | 0,48160 € | 24,08 € |
| 100 | 0,46160 € | 46,16 € |
| 250 | 0,43652 € | 109,13 € |
| 500 | 0,41846 € | 209,23 € |
| 1.000 | 0,40115 € | 401,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,34942 € | 1.048,26 € |
| 6.000 | 0,33498 € | 2.009,88 € |
| 9.000 | 0,32682 € | 2.941,38 € |
| 15.000 | 0,31682 € | 4.752,30 € |
| 21.000 | 0,31041 € | 6.518,61 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,71370 € |

