50 MHz ±15ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 MHz ±15ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
4 SMD

CX2016SA50000D0GSSCC

DigiKey Part Number
478-CX2016SA50000D0GSSCCTR-ND - Tape & Reel (TR)
478-CX2016SA50000D0GSSCCCT-ND - Cut Tape (CT)
478-CX2016SA50000D0GSSCCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CX2016SA50000D0GSSCC
Description
2.05X1.65X0.45MM SIZE, 50MHZ, +/
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
50 MHz ±15ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
50 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
50 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±50ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±15ppm
Height - Seated (Max)
0.020" (0.50mm)
Load Capacitance
8pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.717
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,41600 €4,16 €
250,39280 €9,82 €
500,37660 €18,83 €
1000,36100 €36,10 €
2500,34144 €85,36 €
5000,32734 €163,67 €
1.0000,31378 €313,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,29347 €880,41 €
6.0000,28134 €1.688,04 €
9.0000,27448 €2.470,32 €
15.0000,26608 €3.991,20 €
21.0000,26069 €5.474,49 €
30.0000,25510 €7.653,00 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,56160 €