


CX2016SA31250B0HLLG1 | |
|---|---|
DigiKey Part Number | 478-CX2016SA31250B0HLLG1TR-ND - Tape & Reel (TR) 478-CX2016SA31250B0HLLG1CT-ND - Cut Tape (CT) 478-CX2016SA31250B0HLLG1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX2016SA31250B0HLLG1 |
Description | 2.0MM X 1.6MM CRYSTAL 31.25MHZ 6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 31.25 MHz ±20ppm Crystal 6pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX2016SA31250B0HLLG1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 31.25 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,24400 € | 2,44 € |
| 25 | 0,23080 € | 5,77 € |
| 50 | 0,22140 € | 11,07 € |
| 100 | 0,21230 € | 21,23 € |
| 250 | 0,20076 € | 50,19 € |
| 500 | 0,19244 € | 96,22 € |
| 1.000 | 0,18448 € | 184,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17253 € | 517,59 € |
| 6.000 | 0,16539 € | 992,34 € |
| 9.000 | 0,16136 € | 1.452,24 € |
| 15.000 | 0,15641 € | 2.346,15 € |
| 21.000 | 0,15324 € | 3.218,04 € |
| 30.000 | 0,14995 € | 4.498,50 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,32760 € |



