


CX2016SA25000B0GSZC1 | |
|---|---|
DigiKey Part Number | 478-CX2016SA25000B0GSZC1TR-ND - Tape & Reel (TR) 478-CX2016SA25000B0GSZC1CT-ND - Cut Tape (CT) 478-CX2016SA25000B0GSZC1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX2016SA25000B0GSZC1 |
Description | 2.0MM X 1.6MM CRYSTAL 25MHZ 6PF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±15ppm Crystal 6pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX2016SA25000B0GSZC1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±35ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,32100 € | 3,21 € |
| 25 | 0,30400 € | 7,60 € |
| 50 | 0,29140 € | 14,57 € |
| 100 | 0,27920 € | 27,92 € |
| 250 | 0,26404 € | 66,01 € |
| 500 | 0,25314 € | 126,57 € |
| 1.000 | 0,24267 € | 242,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22695 € | 680,85 € |
| 6.000 | 0,21756 € | 1.305,36 € |
| 9.000 | 0,21225 € | 1.910,25 € |
| 15.000 | 0,20576 € | 3.086,40 € |
| 21.000 | 0,20159 € | 4.233,39 € |
| 30.000 | 0,19726 € | 5.917,80 € |
| 36.000 | 0,19508 € | 7.022,88 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,43290 € |

