38.4 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX1210DB38400D0FLFC4

DigiKey Part Number
478-CX1210DB38400D0FLFC4TR-ND - Tape & Reel (TR)
478-CX1210DB38400D0FLFC4CT-ND - Cut Tape (CT)
478-CX1210DB38400D0FLFC4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CX1210DB38400D0FLFC4
Description
1.2MM X 1.0MM CRYSTAL, 38.4MHZ,
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
38.4 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
38.4 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (1.2x1)
Size / Dimension
0.047" L x 0.039" W (1.20mm x 1.00mm)
Height - Seated (Max)
0.012" (0.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
21.0000,41189 €8.649,69 €
Unit Price without VAT:0,41189 €
Unit Price with VAT:0,48191 €