
CT1612RB38400D0FLHA2 | |
|---|---|
DigiKey Part Number | 478-CT1612RB38400D0FLHA2TR-ND - Tape & Reel (TR) 478-CT1612RB38400D0FLHA2CT-ND - Cut Tape (CT) 478-CT1612RB38400D0FLHA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT1612RB38400D0FLHA2 |
Description | 1.6MM X 1.2MM CRYSTAL WITH THERM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 38.4 MHz | |
Frequency Stability | ±12ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,63100 € | 6,31 € |
| 25 | 0,59680 € | 14,92 € |
| 50 | 0,57180 € | 28,59 € |
| 100 | 0,54820 € | 54,82 € |
| 250 | 0,51844 € | 129,61 € |
| 500 | 0,49698 € | 248,49 € |
| 1.000 | 0,47643 € | 476,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,44559 € | 1.336,77 € |
| 6.000 | 0,42719 € | 2.563,14 € |
| 9.000 | 0,41679 € | 3.751,11 € |
| 15.000 | 0,40404 € | 6.060,60 € |
| 21.000 | 0,39587 € | 8.313,27 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,84240 € |


