


KGM02ACG1E220JH | |
|---|---|
DigiKey Part Number | 478-KGM02ACG1E220JHTR-ND - Tape & Reel (TR) 478-KGM02ACG1E220JHCT-ND - Cut Tape (CT) 478-KGM02ACG1E220JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM02ACG1E220JH |
Description | CAP CER 22PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM02ACG1E220JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02800 € | 0,28 € |
| 50 | 0,01920 € | 0,96 € |
| 100 | 0,01630 € | 1,63 € |
| 500 | 0,01158 € | 5,79 € |
| 1.000 | 0,01016 € | 10,16 € |
| 2.500 | 0,00865 € | 21,62 € |
| 5.000 | 0,00775 € | 38,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,00640 € | 128,00 € |
| 40.000 | 0,00590 € | 236,00 € |
| 60.000 | 0,00565 € | 339,00 € |
| 100.000 | 0,00537 € | 537,00 € |
| 140.000 | 0,00521 € | 729,40 € |
| 200.000 | 0,00505 € | 1.010,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

