
CK06BX104K | |
|---|---|
DigiKey Part Number | 1010-1204-ND |
Manufacturer | |
Manufacturer Product Number | CK06BX104K |
Description | CAP CER 0.1UF 100V BX RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
EDA/CAD Models | CK06BX104K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.290" L x 0.090" W (7.37mm x 2.29mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,93000 € | 2,93 € |
| 10 | 2,05900 € | 20,59 € |
| 50 | 1,70920 € | 85,46 € |
| 100 | 1,60110 € | 160,11 € |
| 500 | 1,41830 € | 709,15 € |
| 1.000 | 1,36169 € | 1.361,69 € |
| 3.000 | 1,29171 € | 3.875,13 € |
| 5.000 | 1,26582 € | 6.329,10 € |
| Unit Price without VAT: | 2,93000 € |
|---|---|
| Unit Price with VAT: | 3,42810 € |

