CK05BX220K is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,12773 €
Datasheet

Similar


KEMET
In Stock: 9.799
Unit Price: 0,36000 €
Datasheet
Image for CK05BX220K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CK05BX220K

DigiKey Part Number
478-CK05BX220K-ND
Manufacturer
Manufacturer Product Number
CK05BX220K
Description
CAP CER RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
22 pF ±10% 200V Ceramic Capacitor BX Radial
Datasheet
 Datasheet
EDA/CAD Models
CK05BX220K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.190" L x 0.090" W (4.83mm x 2.29mm)
Height - Seated (Max)
0.200" (5.08mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0001,06150 €1.061,50 €
Manufacturers Standard Package
Unit Price without VAT:1,06150 €
Unit Price with VAT:1,24196 €