
CK05BX104KTR2 | |
|---|---|
DigiKey Part Number | 478-CK05BX104KTR2TR-ND - Tape & Reel (TR) 478-CK05BX104KTR2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CK05BX104KTR2 |
Description | CAP CER RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
EDA/CAD Models | CK05BX104KTR2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.190" L x 0.090" W (4.83mm x 2.29mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,31700 € | 13,17 € |
| 50 | 1,07020 € | 53,51 € |
| 100 | 0,99400 € | 99,40 € |
| 500 | 0,86506 € | 432,53 € |
| 1.000 | 0,82514 € | 825,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,27992 € | 3.199,80 € |
| 5.000 | 1,24427 € | 6.221,35 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,26980 € |

