
CK06BX104KTR1 | |
|---|---|
DigiKey Part Number | 478-CK06BX104KTR1TR-ND - Tape & Reel (TR) 478-CK06BX104KTR1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CK06BX104KTR1 |
Description | CAP CER 0.1UF 100V BX RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
EDA/CAD Models | CK06BX104KTR1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.290" L x 0.090" W (7.37mm x 2.29mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,58000 € | 2,58 € |
| 10 | 1,79300 € | 17,93 € |
| 50 | 1,47900 € | 73,95 € |
| 100 | 1,38190 € | 138,19 € |
| 500 | 1,21768 € | 608,84 € |
| 1.000 | 1,16683 € | 1.166,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,93182 € | 4.829,55 € |
| Unit Price without VAT: | 2,58000 € |
|---|---|
| Unit Price with VAT: | 3,01860 € |

