


CDR35BX474AKUS | |
|---|---|
DigiKey Part Number | 478-CDR35BX474AKUSTR-ND - Tape & Reel (TR) 478-CDR35BX474AKUSCT-ND - Cut Tape (CT) 478-CDR35BX474AKUSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDR35BX474AKUS |
Description | CAP CER 0.47UF 50V BX 1825 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor BX 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR35BX474AKUS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | S (0.001%) | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.177" L x 0.252" W (4.50mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,98000 € | 9,98 € |
| 10 | 7,64000 € | 76,40 € |
| 50 | 6,70440 € | 335,22 € |
| 100 | 6,41480 € | 641,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,10896 € | 1.527,24 € |
| 500 | 5,92448 € | 2.962,24 € |
| 750 | 5,83201 € | 4.374,01 € |
| 1.250 | 5,72953 € | 7.161,91 € |
| Unit Price without VAT: | 9,98000 € |
|---|---|
| Unit Price with VAT: | 11,67660 € |

