10000 pF ±10% 100V Ceramic Capacitor BX 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 100V Ceramic Capacitor BX 1206 (3216 Metric)
CDR32 1206 PKG

CDR32BX103BKUS

DigiKey Part Number
1010-1034-2-ND - Tape & Reel (TR)
1010-1034-1-ND - Cut Tape (CT)
1010-1034-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDR32BX103BKUS
Description
CAP CER 10000PF 100V BX 1206
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor BX 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR32BX103BKUS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
S (0.001%)
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.519
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,46000 €8,46 €
106,40300 €64,03 €
505,58100 €279,05 €
1005,32670 €532,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2505,05808 €1.264,52 €
5004,89610 €2.448,05 €
7504,81492 €3.611,19 €
1.2504,72494 €5.906,18 €
1.7504,67231 €8.176,54 €
Manufacturers Standard Package
Unit Price without VAT:8,46000 €
Unit Price with VAT:9,89820 €