


CDR31BX103AKUS | |
|---|---|
DigiKey Part Number | 1010-1031-2-ND - Tape & Reel (TR) 1010-1031-1-ND - Cut Tape (CT) 1010-1031-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDR31BX103AKUS |
Description | CAP CER 10000PF 50V BX 0805 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor BX 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR31BX103AKUS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | S (0.001%) | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,25000 € | 7,25 € |
| 10 | 5,42400 € | 54,24 € |
| 50 | 4,69780 € | 234,89 € |
| 100 | 4,47280 € | 447,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,23524 € | 1.058,81 € |
| 500 | 4,09200 € | 2.046,00 € |
| 750 | 4,02019 € | 3.015,14 € |
| 1.250 | 3,94061 € | 4.925,76 € |
| 1.750 | 3,89405 € | 6.814,59 € |
| Unit Price without VAT: | 7,25000 € |
|---|---|
| Unit Price with VAT: | 8,48250 € |

