
CDR31BX102BKZR\250 | |
|---|---|
DigiKey Part Number | 478-CDR31BX102BKZR\250TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDR31BX102BKZR\250 |
Description | SMP MLC HI-REL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor BX 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | R (0.01%) | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,54268 € | 1.271,34 € |
| 750 | 2,29760 € | 1.723,20 € |
| 1.250 | 2,14442 € | 2.680,53 € |
| 2.500 | 2,03720 € | 5.093,00 € |
| Unit Price without VAT: | 2,54268 € |
|---|---|
| Unit Price with VAT: | 2,97494 € |

