
CDR31BP390BJMP\M500 | |
|---|---|
DigiKey Part Number | 478-CDR31BP390BJMP\M500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDR31BP390BJMP\M500 |
Description | CAP CER SMP MLC HI-REL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 100V Ceramic Capacitor BP 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR31BP390BJMP\M500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | P (0.1%) | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,08174 € | 2.081,74 € |
| Unit Price without VAT: | 2,08174 € |
|---|---|
| Unit Price with VAT: | 2,43564 € |

