1000 pF ±10% 100V Ceramic Capacitor BX 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±10% 100V Ceramic Capacitor BX 0805 (2012 Metric)
Ceramic 0805

CDR01BX102BKUS

DigiKey Part Number
478-CDR01BX102BKUSTR-ND - Tape & Reel (TR)
478-CDR01BX102BKUSCT-ND - Cut Tape (CT)
478-CDR01BX102BKUSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDR01BX102BKUS
Description
CAP CER 1000PF 100V BX 0805
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor BX 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR01BX102BKUS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
S (0.001%)
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.303
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,41000 €4,41 €
103,18200 €31,82 €
502,69520 €134,76 €
1002,54450 €254,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,28930 €1.144,65 €
1.0002,21024 €2.210,24 €
1.5002,17063 €3.255,95 €
2.5002,12671 €5.316,78 €
3.5002,10103 €7.353,61 €
Manufacturers Standard Package
Unit Price without VAT:4,41000 €
Unit Price with VAT:5,15970 €