
CB162D0225JBC | |
|---|---|
DigiKey Part Number | 478-11453-2-ND - Tape & Reel (TR) 478-11453-1-ND - Cut Tape (CT) 478-11453-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB162D0225JBC |
Description | CAP FILM 2.2UF 5% 63VDC 4030 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 4030 (10276 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CB162D0225JBC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.413" L x 0.299" W (10.50mm x 7.60mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | High Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,56000 € | 4,56 € |
| 10 | 3,29900 € | 32,99 € |
| 50 | 2,79920 € | 139,96 € |
| 100 | 2,64450 € | 264,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 2,31270 € | 2.081,43 € |
| 1.800 | 2,24386 € | 4.038,95 € |
| 2.700 | 2,20936 € | 5.965,27 € |
| Unit Price without VAT: | 4,56000 € |
|---|---|
| Unit Price with VAT: | 5,33520 € |

