Upgrade
Direct

CB037D0104JBA | |
|---|---|
DigiKey Part Number | 478-6003-2-ND - Tape & Reel (TR) 478-6003-1-ND - Cut Tape (CT) 478-6003-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB037D0104JBA |
Description | CAP FILM 0.1UF 5% 63VDC 1812 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 40V 63V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CB037D0104JBA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.185" L x 0.126" W (4.70mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,35600 € | 13,56 € |
| 50 | 1,10420 € | 55,21 € |
| 100 | 1,02620 € | 102,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,87354 € | 611,48 € |
| 1.400 | 0,83639 € | 1.170,95 € |
| 2.100 | 0,81779 € | 1.717,36 € |
| 3.500 | 0,79716 € | 2.790,06 € |
| 4.900 | 0,78510 € | 3.846,99 € |
| 7.000 | 0,77350 € | 5.414,50 € |
| 8.400 | 0,76800 € | 6.451,20 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,34000 € |



