
BP1206A2250ANTR\500 | |
|---|---|
DigiKey Part Number | 478-BP1206A2250ANTR\500TR-ND - Tape & Reel (TR) 478-BP1206A2250ANTR\500CT-ND - Cut Tape (CT) 478-BP1206A2250ANTR\500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BP1206A2250ANTR\500 |
Description | RF FILTER BAND PASS 2.25GHZ 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.25GHz Center Frequency Band Pass RF Filter (Radio Frequency) 800MHz Bandwidth -1.5dB 1206 (3216 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | BP1206A2250ANTR\500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.25GHz Center | |
Bandwidth | 800MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | -1.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), 4 PC Pad | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,90000 € | 7,90 € |
| 10 | 6,45000 € | 64,50 € |
| 25 | 5,94840 € | 148,71 € |
| 50 | 5,59560 € | 279,78 € |
| 100 | 5,26360 € | 526,36 € |
| 250 | 5,13576 € | 1.283,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,56612 € | 2.283,06 € |
| 1.000 | 4,29449 € | 4.294,49 € |
| 1.500 | 4,19587 € | 6.293,81 € |
| Unit Price without VAT: | 7,90000 € |
|---|---|
| Unit Price with VAT: | 9,24300 € |


