AU025C472JA72A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 45.748
Unit Price: 0,27000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,05000 €
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 1.699
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 13.400
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 22.250
Unit Price: 0,40000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 12.127
Unit Price: 0,39000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,13688 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,02129 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,01808 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,02251 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,01951 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 11.930
Unit Price: 0,11000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 37.415
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 19.800
Unit Price: 0,09000 €
Datasheet
4700 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AU025C472JA72A

DigiKey Part Number
478-AU025C472JA72ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AU025C472JA72A
Description
LD SERIES
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.56mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0001,09348 €21.869,60 €
Unit Price without VAT:1,09348 €
Unit Price with VAT:1,27937 €