Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AU025A101FA72A | |
|---|---|
DigiKey Part Number | 478-AU025A101FA72ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AU025A101FA72A |
Description | LD SERIES |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.56mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04025A101FBT2A | KYOCERA AVX | 0 | 478-04025A101FBT2A-ND | 1,94153 € | Parametric Equivalent |
| KGM05ACG1H101FH | KYOCERA AVX | 371.310 | 478-KGM05ACG1H101FHCT-ND | 0,13000 € | Parametric Equivalent |
| KGM05ACG1H101FN | KYOCERA AVX | 0 | 478-KGM05ACG1H101FNTR-ND | 0,02113 € | Parametric Equivalent |
| 0402N101F500CT | Walsin Technology Corporation | 2.050 | 1292-1240-1-ND | 0,08000 € | Parametric Equivalent |
| AC0402FRNPO9BN101 | YAGEO | 188 | 13-AC0402FRNPO9BN101CT-ND | 0,13000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 1,11252 € | 22.250,40 € |
| Unit Price without VAT: | 1,11252 € |
|---|---|
| Unit Price with VAT: | 1,30165 € |


-0,55mm_tmb.jpg)










