AU023A101FA72A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 3.022
Unit Price: 0,40000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,08117 €
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,00422 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 3.589
Unit Price: 1,19000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,40414 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,45926 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 76.774
Unit Price: 0,44000 €
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 29.660
Unit Price: 0,16000 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 27.315
Unit Price: 0,16000 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,02479 €
Datasheet
100 pF ±1% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AU023A101FA72A

DigiKey Part Number
478-AU023A101FA72ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AU023A101FA72A
Description
LD SERIES
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 pF ±1% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.56mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0001,09348 €21.869,60 €
Unit Price without VAT:1,09348 €
Unit Price with VAT:1,27937 €