
AEA1213102M025R | |
|---|---|
DigiKey Part Number | 478-AEA1213102M025RTR-ND - Tape & Reel (TR) 478-AEA1213102M025RCT-ND - Cut Tape (CT) 478-AEA1213102M025RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEA1213102M025R |
Description | CAP ALUM 1000UF 20% 25V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 660 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.1 A @ 100 kHz | |
Impedance | 60 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,62700 € | 16,27 € |
| 50 | 1,41940 € | 70,97 € |
| 100 | 1,24210 € | 124,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,64224 € | 160,56 € |
| 500 | 0,59532 € | 297,66 € |
| 750 | 0,57163 € | 428,72 € |
| 1.250 | 0,54521 € | 681,51 € |
| 1.750 | 0,52968 € | 926,94 € |
| 2.500 | 0,51468 € | 1.286,70 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,35170 € |

