
ACM13-04LB150SAR00 | |
|---|---|
DigiKey Part Number | 478-ACM13-04LB150SAR00-ND |
Manufacturer | |
Manufacturer Product Number | ACM13-04LB150SAR00 |
Description | COAX CABLE 1.13MM, 150MM, RP-SMA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to I-PEX MHF4L 1.13mm OD Coaxial Cable 5.906" (150.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | RP-SMA to I-PEX MHF4L | |
1st Connector | RP-SMA Jack | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | I-PEX MHF4L Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 5.906" (150.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,13000 € | 5,13 € |
| 10 | 4,35500 € | 43,55 € |
| 25 | 4,08280 € | 102,07 € |
| 50 | 3,88780 € | 194,39 € |
| 100 | 3,70210 € | 370,21 € |
| 250 | 3,47036 € | 867,59 € |
| 500 | 3,30480 € | 1.652,40 € |
| 1.000 | 3,14720 € | 3.147,20 € |
| 2.500 | 2,95039 € | 7.375,98 € |
| Unit Price without VAT: | 5,13000 € |
|---|---|
| Unit Price with VAT: | 6,00210 € |







