8.2 pF ±5% 500V Ceramic Capacitor C0G, NP0 0709 (1823 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

800R8R2JT500XT1K

DigiKey Part Number
1284-800R8R2JT500XT1KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
800R8R2JT500XT1K
Description
CAP CER 8.2PF 500V C0G/NP0 0709
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8.2 pF ±5% 500V Ceramic Capacitor C0G, NP0 0709 (1823 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0709 (1823 Metric)
Size / Dimension
0.070" L x 0.090" W (1.78mm x 2.29mm)
Height - Seated (Max)
-
Thickness (Max)
0.115" (2.92mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0005,64233 €5.642,33 €
Manufacturers Standard Package
Unit Price without VAT:5,64233 €
Unit Price with VAT:6,60153 €