
800R100JT500XT | |
|---|---|
DigiKey Part Number | 478-800R100JT500XTTR-ND - Tape & Reel (TR) 478-800R100JT500XTCT-ND - Cut Tape (CT) 478-800R100JT500XTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 800R100JT500XT |
Description | CAP CER 10PF 500V C0G/NP0 0709 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 500V Ceramic Capacitor C0G, NP0 0709 (1823 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0709 (1823 Metric) | |
Size / Dimension | 0.070" L x 0.090" W (1.78mm x 2.29mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.115" (2.92mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,16000 € | 10,16 € |
| 10 | 7,79400 € | 77,94 € |
| 50 | 6,84740 € | 342,37 € |
| 100 | 6,55440 € | 655,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,63258 € | 3.316,29 € |
| 1.000 | 6,46916 € | 6.469,16 € |
| Unit Price without VAT: | 10,16000 € |
|---|---|
| Unit Price with VAT: | 11,88720 € |

