
800B100JT500XT1K | |
|---|---|
DigiKey Part Number | 1284-800B100JT500XT1KTR-ND - Tape & Reel (TR) 1284-800B100JT500XT1KCT-ND - Cut Tape (CT) 1284-800B100JT500XT1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 800B100JT500XT1K |
Description | CAP CER 10PF 500V C0G/NP0 1111 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 800B100JT500XT1K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.110" L x 0.110" W (2.79mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.070" (1.78mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,06000 € | 3,06 € |
| 10 | 2,15000 € | 21,50 € |
| 50 | 1,78840 € | 89,42 € |
| 100 | 1,67650 € | 167,65 € |
| 500 | 1,48756 € | 743,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,42903 € | 1.429,03 € |
| 2.000 | 1,38084 € | 2.761,68 € |
| 3.000 | 1,35669 € | 4.070,07 € |
| 5.000 | 1,32991 € | 6.649,55 € |
| Unit Price without VAT: | 3,06000 € |
|---|---|
| Unit Price with VAT: | 3,58020 € |

