82 pF ±5% 250V Ceramic Capacitor C0G, NP0 0505 (1313 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

800A820JT250XT4K

DigiKey Part Number
1284-800A820JT250XT4KTR-ND - Tape & Reel (TR)
1284-800A820JT250XT4KCT-ND - Cut Tape (CT)
1284-800A820JT250XT4KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
800A820JT250XT4K
Description
CAP CER 82PF 250V C0G/NP0 0505
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
82 pF ±5% 250V Ceramic Capacitor C0G, NP0 0505 (1313 Metric)
Datasheet
 Datasheet
EDA/CAD Models
800A820JT250XT4K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0505 (1313 Metric)
Size / Dimension
0.055" L x 0.055" W (1.40mm x 1.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.819
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,29000 €4,29 €
103,08600 €30,86 €
502,61020 €130,51 €
1002,46280 €246,28 €
5002,21348 €1.106,74 €
1.0002,19439 €2.194,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0002,02024 €8.080,96 €
Manufacturers Standard Package
Unit Price without VAT:4,29000 €
Unit Price with VAT:5,01930 €