1.2 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0505 (1313 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

800A1R2BT250XT4K

DigiKey Part Number
1284-800A1R2BT250XT4KTR-ND - Tape & Reel (TR)
1284-800A1R2BT250XT4KCT-ND - Cut Tape (CT)
1284-800A1R2BT250XT4KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
800A1R2BT250XT4K
Description
CAP CER 1.2PF 250V C0G/NP0 0505
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.2 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0505 (1313 Metric)
Datasheet
 Datasheet
EDA/CAD Models
800A1R2BT250XT4K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0505 (1313 Metric)
Size / Dimension
0.055" L x 0.055" W (1.40mm x 1.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.016
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,35000 €6,35 €
104,71100 €47,11 €
504,05620 €202,81 €
1003,85380 €385,38 €
5003,59464 €1.797,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0003,55733 €14.229,32 €
Manufacturers Standard Package
Unit Price without VAT:6,35000 €
Unit Price with VAT:7,42950 €