
800A1R0BT250XT4K | |
|---|---|
DigiKey Part Number | 1284-800A1R0BT250XT4KTR-ND - Tape & Reel (TR) 1284-800A1R0BT250XT4KCT-ND - Cut Tape (CT) 1284-800A1R0BT250XT4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 800A1R0BT250XT4K |
Description | CAP CER 1PF 250V C0G/NP0 0505 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0505 (1313 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 800A1R0BT250XT4K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0505 (1313 Metric) | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 10 | 1,54800 € | 15,48 € |
| 50 | 1,26840 € | 63,42 € |
| 100 | 1,18170 € | 118,17 € |
| 500 | 1,03524 € | 517,62 € |
| 1.000 | 0,98990 € | 989,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,92180 € | 3.687,20 € |
| 8.000 | 0,89648 € | 7.171,84 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,63250 € |

