1 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0505 (1313 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

800A1R0BT250XT4K

DigiKey Part Number
1284-800A1R0BT250XT4KTR-ND - Tape & Reel (TR)
1284-800A1R0BT250XT4KCT-ND - Cut Tape (CT)
1284-800A1R0BT250XT4KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
800A1R0BT250XT4K
Description
CAP CER 1PF 250V C0G/NP0 0505
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0505 (1313 Metric)
Datasheet
 Datasheet
EDA/CAD Models
800A1R0BT250XT4K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0505 (1313 Metric)
Size / Dimension
0.055" L x 0.055" W (1.40mm x 1.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.290
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,25000 €2,25 €
101,54800 €15,48 €
501,26840 €63,42 €
1001,18170 €118,17 €
5001,03524 €517,62 €
1.0000,98990 €989,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,92180 €3.687,20 €
8.0000,89648 €7.171,84 €
Manufacturers Standard Package
Unit Price without VAT:2,25000 €
Unit Price with VAT:2,63250 €