
800A180JT250XT4K | |
|---|---|
DigiKey Part Number | 478-800A180JT250XT4KTR-ND - Tape & Reel (TR) 478-800A180JT250XT4KCT-ND - Cut Tape (CT) 478-800A180JT250XT4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 800A180JT250XT4K |
Description | CAP CER 18PF 250V C0G/NP0 0505 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 250V Ceramic Capacitor C0G, NP0 0505 (1313 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 800A180JT250XT4K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0505 (1313 Metric) | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,33000 € | 4,33 € |
| 10 | 3,12300 € | 31,23 € |
| 50 | 2,64280 € | 132,14 € |
| 100 | 2,49400 € | 249,40 € |
| 500 | 2,24244 € | 1.121,22 € |
| 1.000 | 2,22530 € | 2.225,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 2,44647 € | 9.785,88 € |
| Unit Price without VAT: | 4,33000 € |
|---|---|
| Unit Price with VAT: | 5,06610 € |

