
600S680JT250XT4K | |
|---|---|
DigiKey Part Number | 478-600S680JT250XT4KTR-ND - Tape & Reel (TR) 478-600S680JT250XT4KCT-ND - Cut Tape (CT) 478-600S680JT250XT4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600S680JT250XT4K |
Description | CAP CER 68PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600S680JT250XT4K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,76900 € | 7,69 € |
| 50 | 0,60840 € | 30,42 € |
| 100 | 0,55870 € | 55,87 € |
| 500 | 0,47482 € | 237,41 € |
| 1.000 | 0,44886 € | 448,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,40990 € | 1.639,60 € |
| 8.000 | 0,39541 € | 3.163,28 € |
| 12.000 | 0,38815 € | 4.657,80 € |
| 20.000 | 0,38011 € | 7.602,20 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,38060 € |

