
600S330GT250XT4K | |
|---|---|
DigiKey Part Number | 478-600S330GT250XT4KTR-ND - Tape & Reel (TR) 478-600S330GT250XT4KCT-ND - Cut Tape (CT) 478-600S330GT250XT4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600S330GT250XT4K |
Description | CAP CER 33PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±2% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600S330GT250XT4K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,10800 € | 11,08 € |
| 50 | 0,89280 € | 44,64 € |
| 100 | 0,82630 € | 82,63 € |
| 500 | 0,71386 € | 356,93 € |
| 1.000 | 0,67905 € | 679,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,62679 € | 2.507,16 € |
| 8.000 | 0,60735 € | 4.858,80 € |
| 12.000 | 0,59761 € | 7.171,32 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,93050 € |

