
600S220JT250XT4K | |
|---|---|
DigiKey Part Number | 478-600S220JT250XT4KTR-ND - Tape & Reel (TR) 478-600S220JT250XT4KCT-ND - Cut Tape (CT) 478-600S220JT250XT4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600S220JT250XT4K |
Description | CAP CER 22PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600S220JT250XT4K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,68300 € | 6,83 € |
| 50 | 0,53760 € | 26,88 € |
| 100 | 0,49270 € | 49,27 € |
| 500 | 0,41664 € | 208,32 € |
| 1.000 | 0,39310 € | 393,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,39180 € | 1.567,20 € |
| 8.000 | 0,37781 € | 3.022,48 € |
| 12.000 | 0,37080 € | 4.449,60 € |
| 20.000 | 0,36303 € | 7.260,60 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,22850 € |

