
600S1R8AW250XT | |
|---|---|
DigiKey Part Number | 1284-1937-2-ND - Tape & Reel (TR) 1284-1937-1-ND - Cut Tape (CT) 1284-1937-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600S1R8AW250XT |
Description | CAP CER 1.8PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600S1R8AW250XT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 € | 1,80 € |
| 10 | 1,21500 € | 12,15 € |
| 50 | 0,98340 € | 49,17 € |
| 100 | 0,91170 € | 91,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,79074 € | 395,37 € |
| 1.000 | 0,75329 € | 753,29 € |
| 1.500 | 0,73453 € | 1.101,80 € |
| 2.500 | 0,71374 € | 1.784,35 € |
| 3.500 | 0,70159 € | 2.455,57 € |
| 5.000 | 0,68989 € | 3.449,45 € |
| Unit Price without VAT: | 1,80000 € |
|---|---|
| Unit Price with VAT: | 2,10600 € |

