
600S100JT250XT4K | |
|---|---|
DigiKey Part Number | 478-600S100JT250XT4KTR-ND - Tape & Reel (TR) 478-600S100JT250XT4KCT-ND - Cut Tape (CT) 478-600S100JT250XT4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600S100JT250XT4K |
Description | CAP CER 10PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600S100JT250XT4K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,69200 € | 6,92 € |
| 50 | 0,54380 € | 27,19 € |
| 100 | 0,49850 € | 49,85 € |
| 500 | 0,42146 € | 210,73 € |
| 1.000 | 0,39765 € | 397,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,36192 € | 1.447,68 € |
| 8.000 | 0,34864 € | 2.789,12 € |
| 12.000 | 0,34198 € | 4.103,76 € |
| 20.000 | 0,33460 € | 6.692,00 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,25190 € |

