
600S0R1AT250XT4K | |
|---|---|
DigiKey Part Number | 478-600S0R1AT250XT4KTR-ND - Tape & Reel (TR) 478-600S0R1AT250XT4KCT-ND - Cut Tape (CT) 478-600S0R1AT250XT4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600S0R1AT250XT4K |
Description | CAP CER 0.1PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600S0R1AT250XT4K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 0,94400 € | 9,44 € |
| 50 | 0,75540 € | 37,77 € |
| 100 | 0,69690 € | 69,69 € |
| 500 | 0,59816 € | 299,08 € |
| 1.000 | 0,56761 € | 567,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,52173 € | 2.086,92 € |
| 8.000 | 0,50467 € | 4.037,36 € |
| 12.000 | 0,49612 € | 5.953,44 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,66140 € |

