
600L9R1BW200T | |
|---|---|
DigiKey Part Number | 1284-1929-2-ND - Tape & Reel (TR) 1284-1929-1-ND - Cut Tape (CT) 1284-1929-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600L9R1BW200T |
Description | CAP CER 9.1PF 200V NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.1 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600L9R1BW200T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 10 | 1,19500 € | 11,95 € |
| 50 | 0,96620 € | 48,31 € |
| 100 | 0,89560 € | 89,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,77622 € | 388,11 € |
| 1.000 | 0,73928 € | 739,28 € |
| 1.500 | 0,72077 € | 1.081,15 € |
| 2.500 | 0,70025 € | 1.750,62 € |
| 3.500 | 0,68825 € | 2.408,88 € |
| 5.000 | 0,67671 € | 3.383,55 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,07090 € |

