
600L3R0AT200T | |
|---|---|
DigiKey Part Number | 1284-1363-2-ND - Tape & Reel (TR) 1284-1363-1-ND - Cut Tape (CT) 1284-1363-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600L3R0AT200T |
Description | CAP CER 3PF 200V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±0.05pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600L3R0AT200T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,14500 € | 11,45 € |
| 50 | 0,92380 € | 46,19 € |
| 100 | 0,85550 € | 85,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,74016 € | 370,08 € |
| 1.000 | 0,70442 € | 704,42 € |
| 1.500 | 0,68653 € | 1.029,80 € |
| 2.500 | 0,66670 € | 1.666,75 € |
| 3.500 | 0,65510 € | 2.292,85 € |
| 5.000 | 0,64394 € | 3.219,70 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 1,98900 € |

