
600L1R8AW200T | |
|---|---|
DigiKey Part Number | 1284-1914-2-ND - Tape & Reel (TR) 1284-1914-1-ND - Cut Tape (CT) 1284-1914-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600L1R8AW200T |
Description | CAP CER 1.8PF 200V NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.05pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600L1R8AW200T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 0,86600 € | 8,66 € |
| 50 | 0,68840 € | 34,42 € |
| 100 | 0,63390 € | 63,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,54164 € | 270,82 € |
| 1.000 | 0,51310 € | 513,10 € |
| 1.500 | 0,49881 € | 748,21 € |
| 2.500 | 0,48296 € | 1.207,40 € |
| 3.500 | 0,47369 € | 1.657,91 € |
| 5.000 | 0,46478 € | 2.323,90 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,53270 € |

