
600L1R0AW200T4K | |
|---|---|
DigiKey Part Number | 478-600L1R0AW200T4KTR-ND - Tape & Reel (TR) 478-600L1R0AW200T4KCT-ND - Cut Tape (CT) 478-600L1R0AW200T4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600L1R0AW200T4K |
Description | CAP CER 1PF 200V NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.05pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600L1R0AW200T4K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,04200 € | 10,42 € |
| 50 | 0,83740 € | 41,87 € |
| 100 | 0,77390 € | 77,39 € |
| 500 | 0,66682 € | 333,41 € |
| 1.000 | 0,63369 € | 633,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,58392 € | 2.335,68 € |
| 8.000 | 0,56540 € | 4.523,20 € |
| 12.000 | 0,55613 € | 6.673,56 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,82520 € |

