
600L150FW200T | |
|---|---|
DigiKey Part Number | 1284-1908-2-ND - Tape & Reel (TR) 1284-1908-1-ND - Cut Tape (CT) 1284-1908-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600L150FW200T |
Description | CAP CER 15PF 200V NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±1% 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600L150FW200T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 10 | 1,30600 € | 13,06 € |
| 50 | 1,06040 € | 53,02 € |
| 100 | 0,98470 € | 98,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,00104 € | 500,52 € |
| 1.000 | 0,95676 € | 956,76 € |
| 1.500 | 0,93458 € | 1.401,87 € |
| 2.500 | 0,91000 € | 2.275,00 € |
| 3.500 | 0,89562 € | 3.134,67 € |
| 5.000 | 0,88179 € | 4.408,95 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,24640 € |

